
SDI160-12-U-P51 | |
---|---|
DigiKey Part Number | 102-SDI160-12-U-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI160-12-U-P51 |
Description | AC/DC DESKTOP ADAPTER 12V 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI160-12-U-P51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.90" L x 2.91" W x 1.65" H (175.2mm x 74.0mm x 42.0mm) | |
Approval Agency | CE, cULus, cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $858.93000 | $858.93 |
5 | $789.86000 | $3,949.30 |
20 | $734.82950 | $14,696.59 |
40 | $708.76275 | $28,350.51 |
60 | $693.94933 | $41,636.96 |
100 | $675.72370 | $67,572.37 |