SDI120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDI120
SDI120-12-U-P51
SDI120-12-U-P51
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI120-12-U-P51

DigiKey Part Number
179-SDI120-12-U-P51-ND
Manufacturer
Manufacturer Product Number
SDI120-12-U-P51
Description
AC/DC DESKTOP ADAPTER 12V 108W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 108 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI120-12-U-P51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
9A
Power (Watts)
108 W
No Load Power Consumption
210mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 4 Pin
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
1.4 lbs (635 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$723.22000$723.22
5$665.04200$3,325.21
24$612.85208$14,708.45
48$591.11854$28,373.69
72$578.76153$41,670.83
120$563.56058$67,627.27
Manufacturers Standard Package