
PYBE20-Q24-S15-T | |
---|---|
DigiKey Part Number | 102-5993-ND |
Manufacturer | |
Manufacturer Product Number | PYBE20-Q24-S15-T |
Description | DC/DC CONVERTER 15V 20W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 1.333A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYBE20-Q24-S15-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.333A | |
Power (Watts) | 20W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | $281.04208 | $6,745.01 |