Enclosed DC DC Converter 1 Output 24V 834mA 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYB20-Q24-S24-U

DigiKey Part Number
179-PYB20-Q24-S24-U-ND
Manufacturer
Manufacturer Product Number
PYB20-Q24-S24-U
Description
DC/DC CONVERTER 24V 20W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 834mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYB20-Q24-S24-U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Bel Power Solutions
Current - Output (Max)
834mA
Series
Power (Watts)
20W
Packaging
Tray
Efficiency
90%
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
9V
Size / Dimension
2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm)
Voltage - Input (Max)
36V
Approval Agency
EN, IEC
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 11 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

11In Stock
Ships from WEC