PYB-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYB10-Q24-D12

DigiKey Part Number
102-2850-ND
Manufacturer
Manufacturer Product Number
PYB10-Q24-D12
Description
DC DC CONVERTER +/-12V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYB10-Q24-D12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
416mA, 416mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Control Features
Enable, Active High
Approval Agency
EN
Standard Number
55024
Base Product Number
In-Stock: 1,314
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$287.22000$287.22
5$276.51400$1,382.57
19$267.94211$5,090.90
38$263.58395$10,016.19
57$261.06667$14,880.80
114$256.81272$29,276.65
266$251.69925$66,952.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.