
PTP20-24-S24 | |
---|---|
DigiKey Part Number | 102-PTP20-24-S24-ND |
Manufacturer | |
Manufacturer Product Number | PTP20-24-S24 |
Description | DC-DC, ISOLATED, 15 W, 18~36 VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 840mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTP20-24-S24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 840mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 7 kV | |
Applications | Medical | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 60601-1 |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $595.63000 | $595.63 |
5 | $573.45600 | $2,867.28 |
18 | $556.35889 | $10,014.46 |
36 | $547.29750 | $19,702.71 |
54 | $542.06130 | $29,271.31 |
108 | $533.22231 | $57,588.01 |