PTP15-12-S5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTP15-48-S12

DigiKey Part Number
102-PTP15-48-S12-ND
Manufacturer
Manufacturer Product Number
PTP15-48-S12
Description
DC-DC, ISOLATED, 15 W, 36~75 VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.25A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTP15-48-S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Voltage - Isolation
5.6 kV
Applications
Medical
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
60601-1
In-Stock: 54
Can ship immediately
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$443.31000$443.31
5$426.79200$2,133.96
18$414.07167$7,453.29
36$407.33167$14,663.94
54$403.43537$21,785.51
108$396.85583$42,860.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.