



PSK-S5B-5-T | |
---|---|
DigiKey Part Number | 179-PSK-S5B-5-T-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S5B-5-T |
Description | AC/DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S5B-5-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 75% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 1.06" H (76.0mm x 31.5mm x 26.8mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |