PSK-S25D-DIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-S25D-5-DIN

DigiKey Part Number
102-6052-ND
Manufacturer
Manufacturer Product Number
PSK-S25D-5-DIN
Description
AC/DC DIN RAIL SUPPLY 5V 21W
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PSK-S25D-5-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Tray
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
100V
DC Voltage - Input (Max)
370V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4.1A
Power (Watts)
21W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
79%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.13" L x 1.44" W x 3.78" H (54.0mm x 36.6mm x 96.1mm)
Approval Agency
CB Scheme, IEC, UL
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Obsolete
This product is no longer manufactured.