Isolated Module DC DC Converter 1 Output 12V 2.1A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 2.1A 36V - 75V Input
CUI 15 W and 25 W Isolated DC-DC Converters | Digi-Key Daily

PRD25-D48-S12-N-D

DigiKey Part Number
179-PRD25-D48-S12-N-D-ND
Manufacturer
Manufacturer Product Number
PRD25-D48-S12-N-D
Description
DC DC CONVERTER 12V 25W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.1A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PRD25-D48-S12-N-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
25 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.10" L x 0.96" W x 0.33" H (27.9mm x 24.4mm x 8.4mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
2.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 89 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

89In Stock
Ships from WEC