
PJ-055D | |
|---|---|
DigiKey Part Number | CP-055D-ND |
Manufacturer | |
Manufacturer Product Number | PJ-055D |
Description | CONN PWR JACK 1.3X3.4MM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PJ-055D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.30mm ID (0.051"), 3.50mm OD (0.138") | |
Actual Diameter | 0.051" (1.30mm ID), 0.157" (4.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Tin | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $6.28100 | $62.81 |
| 25 | $5.88320 | $147.08 |
| 50 | $5.60220 | $280.11 |
| 100 | $5.33490 | $533.49 |
| 250 | $5.00000 | $1,250.00 |
| 500 | $4.76124 | $2,380.62 |
| 1,000 | $4.53383 | $4,533.83 |
| 2,500 | $4.24999 | $10,624.98 |


