PEM2-S24-D12-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CUI Inc.
In Stock: 46
Unit Price: $83.67000
Datasheet

Similar


Recom Power
In Stock: 40
Unit Price: $89.22600
Datasheet
PEM2-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEM2-S24-D12-S

DigiKey Part Number
102-2778-ND
Manufacturer
Manufacturer Product Number
PEM2-S24-D12-S
Description
DC DC CONVERTER +/-12V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83.3mA, 83.3mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
PEM2-S24-D12-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
83.3mA, 83.3mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)
Control Features
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Obsolete
Marketplace Stock: 1,005 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,005In Stock
Ships from WEC