
PEM1A-S5-S5-S | |
---|---|
DigiKey Part Number | 102-3985-ND |
Manufacturer | |
Manufacturer Product Number | PEM1A-S5-S5-S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PEM1A-S5-S5-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.03000 | $65.03 |
5 | $62.63400 | $313.17 |
10 | $61.61500 | $616.15 |
25 | $60.30160 | $1,507.54 |
50 | $59.32280 | $2,966.14 |
100 | $58.35970 | $5,835.97 |
250 | $57.10716 | $14,276.79 |
500 | $56.17654 | $28,088.27 |