PDSE1-S5-S15-S is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CUI Inc.
In Stock: 74
Unit Price: $56.41000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $50.25000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $29.56000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $59.17976
Datasheet
PDSE1-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDSE1-S5-S15-S

DigiKey Part Number
102-6294-ND
Manufacturer
Manufacturer Product Number
PDSE1-S5-S15-S
Description
DC DC CONVERTER 15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PDSE1-S5-S15-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Approval Agency
CB Scheme, EN, IEC
Standard Number
55024; 55032 Class A; 62368-1
Base Product Number
0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
43$16.33605$702.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.