PDS1-S5-S9-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CUI Inc.
In Stock: 0
Unit Price: $69.48960
Datasheet

Similar


Recom Power
In Stock: 12
Unit Price: $58.38000
Datasheet
PDS1-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS1-S5-S9-S

DigiKey Part Number
102-3025-5-ND
Manufacturer
Manufacturer Product Number
PDS1-S5-S9-S
Description
DC DC CONVERTER 9V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PDS1-S5-S9-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
111mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Control Features
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes