PDS1-S5-S12-M-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: $49.72000
Datasheet

Similar


CUI Inc.
In Stock: 5
Unit Price: $46.18000
Datasheet
PDS1-M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS1-S5-S12-M-TR

DigiKey Part Number
179-PDS1-S5-S12-M-TR-ND - Tape & Reel (TR)
179-PDS1-S5-S12-M-TRCT-ND - Cut Tape (CT)
179-PDS1-S5-S12-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS1-S5-S12-M-TR
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PDS1-S5-S12-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EN, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 2,195 View Now
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.70000$37.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$32.56514$16,282.57
Manufacturers Standard Package

Other Suppliers on DigiKey

2,195In Stock
Ships from WEC