PDQ2-D24-S3-S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 25
Unit Price: $53.75000
Datasheet
PDQ2-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQ2-D24-S3-S

DigiKey Part Number
102-3969-ND
Manufacturer
Manufacturer Product Number
PDQ2-D24-S3-S
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 500mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQ2-D24-S3-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Control Features
Enable, Active Low
Approval Agency
EN
Standard Number
55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$118.71000$118.71
5$114.27600$571.38
14$111.53214$1,561.45
28$109.72357$3,072.26
56$107.94214$6,044.76
112$106.18545$11,892.77
252$104.16452$26,249.46
504$102.46520$51,642.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.