PDQ2-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQ2-D12-S3-S

DigiKey Part Number
102-3962-ND
Manufacturer
Manufacturer Product Number
PDQ2-D12-S3-S
Description
DC DC CONVERTER 3.3V 2W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 500mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQ2-D12-S3-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
76%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Control Features
Enable, Active Low
Approval Agency
EN
Standard Number
55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$118.40000$118.40
5$113.98600$569.93
14$111.24714$1,557.46
28$109.44393$3,064.43
56$107.66679$6,029.34
112$105.91455$11,862.43
252$103.89881$26,182.50
504$102.20381$51,510.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.