PDQ15-D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQ15-Q48-D12-D

DigiKey Part Number
179-PDQ15-Q48-D12-D-ND
Manufacturer
Manufacturer Product Number
PDQ15-Q48-D12-D
Description
DC DC CONVERTER +/-12V 15W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQ15-Q48-D12-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
625mA, 625mA
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 8 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$357.43000$357.43
5$344.11400$1,720.57
12$337.08000$4,044.96
36$328.43389$11,823.62
60$324.48350$19,469.01
108$319.99389$34,559.34
252$313.62254$79,032.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

8In Stock
Ships from WEC