
PDQ15-Q24-S12-D | |
---|---|
DigiKey Part Number | 102-3880-ND |
Manufacturer | |
Manufacturer Product Number | PDQ15-Q24-S12-D |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ15-Q24-S12-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $330.35000 | $330.35 |
5 | $318.08400 | $1,590.42 |
12 | $311.58083 | $3,738.97 |
36 | $303.58917 | $10,929.21 |
60 | $299.93833 | $17,996.30 |
108 | $295.78870 | $31,945.18 |
252 | $289.90032 | $73,054.88 |