PDQ10-D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQ10-Q24-D5-D

DigiKey Part Number
102-3862-ND
Manufacturer
Manufacturer Product Number
PDQ10-Q24-D5-D
Description
DC DC CONVERTER +/-5V 10W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQ10-Q24-D5-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
1A, 1A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Control Features
Enable, Active High
Approval Agency
EN
Standard Number
55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$289.44000$289.44
5$278.68600$1,393.43
12$272.98000$3,275.76
36$265.98278$9,575.38
60$262.78600$15,767.16
108$259.14944$27,988.14
252$253.99183$64,005.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.