
PDQ10-Q24-D15-D | |
---|---|
DigiKey Part Number | 102-3864-ND |
Manufacturer | |
Manufacturer Product Number | PDQ10-Q24-D15-D |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ10-Q24-D15-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Control Features | Enable, Active High | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $289.03000 | $289.03 |
5 | $278.29000 | $1,391.45 |
12 | $272.59583 | $3,271.15 |
36 | $265.60556 | $9,561.80 |
60 | $262.41150 | $15,744.69 |
108 | $258.78130 | $27,948.38 |
252 | $253.62956 | $63,914.65 |