6-SIP Module, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN1-S24-S5-S

DigiKey Part Number
102-3914-ND
Manufacturer
Manufacturer Product Number
PCN1-S24-S5-S
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
PCN1-S24-S5-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm)
Approval Agency
EN
Standard Number
55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 122 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$46.18000$46.18
5$44.43600$222.18
16$43.23875$691.82
32$42.53625$1,361.16
64$41.84563$2,678.12
112$41.29598$4,625.15
256$40.49629$10,367.05
512$39.83678$20,396.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

122In Stock
Ships from WEC