
PCN1-S12-S5-M-TR | |
---|---|
DigiKey Part Number | 102-3924-2-ND - Tape & Reel (TR) 102-3924-1-ND - Cut Tape (CT) 102-3924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCN1-S12-S5-M-TR |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S12-S5-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.39" W x 0.29" H (13.7mm x 9.8mm x 7.4mm) | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.98000 | $48.98 |
5 | $47.18600 | $235.93 |
10 | $46.42000 | $464.20 |
25 | $45.43080 | $1,135.77 |
50 | $44.69480 | $2,234.74 |
100 | $43.96790 | $4,396.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
430 | $42.47616 | $18,264.75 |
860 | $41.78362 | $35,933.91 |
1,290 | $41.38335 | $53,384.52 |