PCM1-S5-S5-SA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Recom Power
In Stock: 821
Unit Price: $53.45000
Datasheet

Direct


Recom Power
In Stock: 271
Unit Price: $67.33000
Datasheet

Similar


Recom Power
In Stock: 2,548
Unit Price: $17.16000
Datasheet
PCM1-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1-S5-S5-SA

DigiKey Part Number
102-3984-ND
Manufacturer
Manufacturer Product Number
PCM1-S5-S5-SA
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PCM1-S5-S5-SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
76%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,000$43.21958$43,219.58