PBO-3C-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBO-3C-15

DigiKey Part Number
102-PBO-3C-15-ND
Manufacturer
Manufacturer Product Number
PBO-3C-15
Description
AC/DC CONVERTER 15V 3W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 200mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PBO-3C-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 70 ~ 430 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Line Regulation
±1.5%
Load Regulation
±3%
Base Product Number
0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
140$18.95157$2,653.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.