PBO-10-9-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBO-10-12-B

DigiKey Part Number
102-PBO-10-12-B-ND
Manufacturer
Manufacturer Product Number
PBO-10-12-B
Description
AC/DC CONVERTER 12V 10W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 830mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PBO-10-12-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA
Power (Watts)
10 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole, Right Angle
Package / Case
16-SIP Module, 6 Leads
Size / Dimension
1.75" L x 0.88" W x 0.59" H (44.5mm x 22.5mm x 15.0mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Line Regulation
±1%
Load Regulation
±1.5%
Obsolete
This product is no longer manufactured.