
P7815B-2000 | |
---|---|
DigiKey Part Number | 102-P7815B-2000-ND |
Manufacturer | |
Manufacturer Product Number | P7815B-2000 |
Description | DC-DC NON-ISOLATED, 2 A, 18~36 V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7815B-2000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.31000 | $103.31 |
5 | $99.44200 | $497.21 |
10 | $97.82900 | $978.29 |
42 | $94.57000 | $3,971.94 |
84 | $93.03333 | $7,814.80 |
126 | $92.14421 | $11,610.17 |
252 | $90.64345 | $22,842.15 |
504 | $89.16514 | $44,939.23 |