P7805B-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P7815B-1000

DigiKey Part Number
102-P7815B-1000-ND
Manufacturer
Manufacturer Product Number
P7815B-1000
Description
DC-DC NON-ISOLATED, 1.0 A, 18~32
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
P7815B-1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
94.5%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$43.03000$43.03
5$41.43200$207.16
10$40.76800$407.68
42$39.41476$1,655.42
84$38.77452$3,257.06
126$38.40468$4,838.99
252$37.78004$9,520.57
504$37.16472$18,731.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.