


MJ-2523-SMT-TR | |
---|---|
DigiKey Part Number | CP-2523MJTR-ND - Tape & Reel (TR) CP-2523MJCT-ND - Cut Tape (CT) CP-2523MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJ-2523-SMT-TR |
Description | CONN JACK MONO 2.5MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | MJ-2523-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $6.45400 | $64.54 |
25 | $6.05000 | $151.25 |
50 | $5.75920 | $287.96 |
100 | $5.48410 | $548.41 |
250 | $5.14008 | $1,285.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $4.77963 | $3,345.74 |
1,400 | $4.55141 | $6,371.97 |
2,100 | $4.42307 | $9,288.45 |
3,500 | $4.26653 | $14,932.86 |
4,900 | $4.16650 | $20,415.85 |
7,000 | $4.06301 | $28,441.07 |
17,500 | $3.80889 | $66,655.57 |