GC0351P-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GC0351P-1
Understanding Audio Frequency Range in Audio Design

GC0351P-1

DigiKey Part Number
GC0351P-1-ND
Manufacturer
Manufacturer Product Number
GC0351P-1
Description
SPEAKER 4OHM 1W TOP PORT 82DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 1 W 630 Hz ~ 13 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
GC0351P-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
630 Hz ~ 13 kHz
Frequency - Self Resonant
630Hz
Impedance
4 Ohms
Efficiency - dBA
82.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.378" L x 0.630" W (35.00mm x 16.00mm)
Height - Seated (Max)
0.291" (7.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$52.06000$52.06
10$42.41000$424.10
25$39.09080$977.27
50$36.76560$1,838.28
100$34.58390$3,458.39
250$31.91220$7,978.05
500$30.89388$15,446.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.