
ETMA180165UD-P5P-IC | |
---|---|
DigiKey Part Number | T1220-P5P-ND |
Manufacturer | |
Manufacturer Product Number | ETMA180165UD-P5P-IC |
Description | AC/DC DESKTOP ADAPTER 18V 30W |
Customer Reference | |
Detailed Description | 18V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ETMA180165UD-P5P-IC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 1.65A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.33" L x 1.97" W x 1.18" H (110.0mm x 50.0mm x 30.0mm) | |
Approval Agency | EN, FCC, SIQ, TUV, UL | |
Standard Number | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |
Weight | 0.485 lb (219.99 g) | |
Base Product Number |