
EMMA120250-P5P-IC | |
---|---|
DigiKey Part Number | T1227-P5P-ND |
Manufacturer | |
Manufacturer Product Number | EMMA120250-P5P-IC |
Description | AC/DC WALL MOUNT ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 4.28" L x 2.44" W x 1.45" H (108.7mm x 62.0mm x 36.7mm) | |
Approval Agency | EN, FCC, SIQ, TUV, UL | |
Standard Number | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1 | |
Weight | 0.662 lb (300.28 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $339.69000 | $339.69 |
5 | $312.39600 | $1,561.98 |
10 | $301.32700 | $3,013.27 |
25 | $290.36080 | $7,259.02 |