EMMA 15watt Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMMA120110-P5P-IC

DigiKey Part Number
T1232-P5P-ND
Manufacturer
Manufacturer Product Number
EMMA120110-P5P-IC
Description
AC/DC WALL MOUNT ADAPTER 12V 13W
Customer Reference
Detailed Description
12V 13 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1.1A
Power (Watts)
13 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)
Input Connector
Multi-Blade
Size / Dimension
3.17" L x 1.89" W x 1.71" H (80.6mm x 47.9mm x 43.3mm)
Approval Agency
EN, FCC, SIQ, TUV, UL
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3; 61000-6-1; 61010-1
Weight
0.287 lb (130.18 g)
Base Product Number
In-Stock: 2
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$278.27000$278.27