
DSM2-24-S3-S | |
---|---|
DigiKey Part Number | 179-DSM2-24-S3-S-ND |
Manufacturer | |
Manufacturer Product Number | DSM2-24-S3-S |
Description | DC-DC ISOLATED, 2W, 21.6~26.4 VD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DSM2-24-S3-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 606mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 80% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.67000 | $83.67 |
5 | $80.55000 | $402.75 |
10 | $79.24400 | $792.44 |
25 | $77.55120 | $1,938.78 |
50 | $76.29160 | $3,814.58 |
100 | $75.05180 | $7,505.18 |
250 | $73.44048 | $18,360.12 |
500 | $72.24350 | $36,121.75 |