
DQD20-24-S12-T | |
---|---|
DigiKey Part Number | 102-DQD20-24-S12-T-ND |
Manufacturer | |
Manufacturer Product Number | DQD20-24-S12-T |
Description | DC-DC, ISOLATED, 20 W, 9~36 VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 1.667A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.667A | |
Power (Watts) | 20W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (75.9mm x 31.5mm x 21.3mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $248.96000 | $248.96 |
5 | $239.72800 | $1,198.64 |
10 | $235.84500 | $2,358.45 |
36 | $228.80639 | $8,237.03 |
72 | $225.08292 | $16,205.97 |
108 | $222.93019 | $24,076.46 |
252 | $218.49405 | $55,060.50 |