
DQC30-48-S5-T | |
---|---|
DigiKey Part Number | 102-DQC30-48-S5-T-ND |
Manufacturer | |
Manufacturer Product Number | DQC30-48-S5-T |
Description | DC-DC, ISOLATED, 3 W, 19~74 VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V 6A 74V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 74V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89.5% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.68" L x 1.48" W x 1.20" H (68.0mm x 37.6mm x 30.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $640.86000 | $640.86 |
5 | $616.97200 | $3,084.86 |
15 | $601.15533 | $9,017.33 |
30 | $591.36767 | $17,741.03 |
60 | $581.72933 | $34,903.76 |
105 | $574.05495 | $60,275.77 |