CSS-0575A-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSS-0575A-SMT
CUI Devices 4mm Micro Buzzer | Digi-Key Daily
Understanding Audio Frequency Range in Audio Design

CSS-0575A-SMT-TR

DigiKey Part Number
102-2201-2-ND - Tape & Reel (TR)
102-2201-1-ND - Cut Tape (CT)
102-2201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS-0575A-SMT-TR
Description
BUZZER MAGNETIC 3V 5X5MM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 95mA 4kHz 76dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CSS-0575A-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
76dB @ 3V, 10cm
Current - Supply
95mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,459
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.73000$21.73
10$17.72300$177.23
25$16.33560$408.39
50$15.35920$767.96
100$14.48420$1,448.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.83350$29,583.75
Manufacturers Standard Package