




CPM-2F | |
---|---|
DigiKey Part Number | 102-1738-ND |
Manufacturer | |
Manufacturer Product Number | CPM-2F |
Description | PELTIER MOD 70 X 27MM 6.0A INP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 46.0W @ 50°C 6 A 35°C |
Datasheet | Datasheet |
EDA/CAD Models | CPM-2F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 70.00mm L x 70.00mm W | |
Qmax @ Th | 46.0W @ 50°C | |
Delta Tmax @ Th | 73°C @ 50°C | |
Height | 27.00mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 12 V | |
Resistance | 2.1 Ohms | |
Operating Temperature | 35°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $774.05000 | $774.05 |
5 | $727.18200 | $3,635.91 |
10 | $707.91100 | $7,079.11 |
25 | $683.20760 | $17,080.19 |
50 | $665.09920 | $33,254.96 |
100 | $647.47590 | $64,747.59 |