CMS0401KL-3X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMS0401KL-3X
CMS0401KL-3X
CMS0401KL-3X
Understanding Audio Frequency Range in Audio Design

CMS0401KL-3X

DigiKey Part Number
102-1306-ND
Manufacturer
Manufacturer Product Number
CMS0401KL-3X
Description
SPEAKER 8OHM 5W TOP PORT 87DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 5 W 312 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
CMS0401KL-3X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
312 Hz ~ 20 kHz
Frequency - Self Resonant
390Hz
Impedance
8 Ohms
Efficiency - dBA
87.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
5 W
Power - Max
8 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.579" L x 1.579" W (40.10mm x 40.10mm)
Height - Seated (Max)
0.571" (14.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$111.26000$111.26
10$90.65800$906.58
25$83.59800$2,089.95
50$78.64340$3,932.17
100$74.00330$7,400.33
300$71.23043$21,369.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.