CLS0261MAE-L152
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CLS0261MAE-L152
CLS0261MAE-L152
CLS0261MAE-L152
Understanding Audio Frequency Range in Audio Design

CLS0261MAE-L152

DigiKey Part Number
102-1558-ND
Manufacturer
Manufacturer Product Number
CLS0261MAE-L152
Description
SPEAKER 8OHM 500MW TOP PORT 88DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Ohms Low Profile Speaker 500 mW 540 Hz ~ 6 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CLS0261MAE-L152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Low Profile
Frequency Range
540 Hz ~ 6 kHz
Frequency - Self Resonant
660Hz
Impedance
8 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.024" Dia (26.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,795
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$28.57000$28.57
10$23.25500$232.55
25$21.43960$535.99
50$20.15860$1,007.93
100$19.07770$1,907.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.