



CD-1206-SMT | |
---|---|
DigiKey Part Number | 102-1150-ND |
Manufacturer | |
Manufacturer Product Number | CD-1206-SMT |
Description | BUZZER MAGNETIC 5V 12.00MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 40mA 2.4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CD-1206-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 8V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $10.31300 | $103.13 |
25 | $9.50160 | $237.54 |
80 | $8.56925 | $685.54 |
160 | $8.05806 | $1,289.29 |
320 | $7.57978 | $2,425.53 |
560 | $7.48843 | $4,193.52 |