AE10-EW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE10-EW-S24

DigiKey Part Number
102-4493-ND
Manufacturer
Manufacturer Product Number
AE10-EW-S24
Description
DC DC CONVERTER 24V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 420mA 100V - 1000V Input
Datasheet
 Datasheet
EDA/CAD Models
AE10-EW-S24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Input (Max)
1000V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
10 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
0 In Stock
Marketplace Stock: 79 View Now
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
300$370.94097$111,282.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

79In Stock
Ships from WEC