


UJ31-CH-G-SMT-TR-67 | |
---|---|
DigiKey Part Number | 2223-UJ31-CH-G-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-UJ31-CH-G-SMT-TR-67CT-ND - Cut Tape (CT) 2223-UJ31-CH-G-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ31-CH-G-SMT-TR-67 |
Description | USB JACK 3.1, GEN 2, C TYPE, 24 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ31-CH-G-SMT-TR-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.90000 | $28.90 |
10 | $24.52600 | $245.26 |
25 | $22.98760 | $574.69 |
50 | $21.89060 | $1,094.53 |
100 | $20.84440 | $2,084.44 |
250 | $19.53924 | $4,884.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $17.85108 | $16,065.97 |
1,800 | $16.99964 | $30,599.35 |
2,700 | $16.52077 | $44,606.08 |
4,500 | $15.93660 | $71,714.70 |