UJ2-AH-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UJ2-AH-SMT
All You Need to Know About USB Connectors and Standards

UJ2-AH-1-SMT-TR

DigiKey Part Number
102-4133-2-ND - Tape & Reel (TR)
102-4133-1-ND - Cut Tape (CT)
102-4133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ2-AH-1-SMT-TR
Description
CONN RCPT USB2.0 TYPEA 4POS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UJ2-AH-1-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount
Mounting Feature
Horizontal
Termination
Solder
Features
3.0µ" Finish Thickness, Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,297
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.76000$10.76
10$9.11400$91.14
25$8.53960$213.49
50$8.13060$406.53
100$7.74220$774.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$7.16383$2,149.15
600$6.82183$4,093.10
900$6.62938$5,966.44
1,500$6.39473$9,592.09
2,100$6.24474$13,113.95
3,000$6.08961$18,268.83
7,500$5.70865$42,814.88
15,000$5.43647$81,547.05
Manufacturers Standard Package