




TBL009V-500-05GY-2GY | |
---|---|
DigiKey Part Number | 102-TBL009V-500-05GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009V-500-05GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009V-500-05GY-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $9.03900 | $90.39 |
25 | $7.87320 | $196.83 |
50 | $7.11240 | $355.62 |
200 | $5.92620 | $1,185.24 |
400 | $5.48643 | $2,194.57 |
600 | $5.26998 | $3,161.99 |
1,000 | $5.03527 | $5,035.27 |
5,000 | $4.51636 | $22,581.80 |