TBL009V-500-03GY-2GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBL009V-500-03GY-2GY
TBL009V-500-03GY-2GY
TBL009V-500-03GY-2GY
The Ultimate Guide to Terminal Block Selection

TBL009V-500-03GY-2GY

DigiKey Part Number
102-TBL009V-500-03GY-2GY-ND
Manufacturer
Manufacturer Product Number
TBL009V-500-03GY-2GY
Description
TERMINAL BLOCK, SCREWLESS, 5.00,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL009V-500-03GY-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$7.80000$7.80
10$5.73100$57.31
25$4.99240$124.81
50$4.50120$225.06
200$3.71755$743.51
400$3.42193$1,368.77
600$3.27523$1,965.14
1,000$3.11542$3,115.42
5,000$2.75927$13,796.35
Manufacturers Standard Package