TBL001-500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBL001-500 Series
TBL001-500-02GY-2GY
TBL001-500-02GY-2GY
The Ultimate Guide to Terminal Block Selection

TBL001-500-02GY-2GY

DigiKey Part Number
102-6360-ND
Manufacturer
Manufacturer Product Number
TBL001-500-02GY-2GY
Description
TERMINAL BLOCK, SCREWLESS, 5.00,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL001-500-02GY-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
5 A
Voltage
300 V
Wire Gauge
18-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,052
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$5.27000$5.27
10$3.91800$39.18
25$3.41480$85.37
50$3.07540$153.77
171$2.57743$440.74
342$2.35673$806.00
513$2.24624$1,152.32
1,026$2.08600$2,140.24
5,130$1.82855$9,380.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.