
PTN16-A50130K1A2 | |
---|---|
DigiKey Part Number | 2223-PTN16-A50130K1A2-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-A50130K1A2 |
Description | POT 50K OHM 1/8W CARBON LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 2 Gang Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-A50130K1A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 1.181" (30.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $12.60400 | $126.04 |
25 | $11.76160 | $294.04 |
50 | $11.16040 | $558.02 |
100 | $10.58730 | $1,058.73 |
300 | $9.73250 | $2,919.75 |
500 | $9.35742 | $4,678.71 |
1,000 | $8.87026 | $8,870.26 |
5,000 | $7.83027 | $39,151.35 |