PPM-2-5525-SG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPM-2-5525-SG

DigiKey Part Number
102-4734-ND
Manufacturer
Manufacturer Product Number
PPM-2-5525-SG
Description
POWER PLUG, 2.5 X 5.5 X 20.5 MM,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PPM-2-5525-SG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
20VDC
Current Rating (Amps)
8 A
Mating Length/Depth
0.622" (15.80mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 70°C
Contact Material - Plating
Nickel
Body Material
Brass
Includes
-
Housing Material
-
Contact Material
Brass
Thread Size
-
Body Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,132
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.43200$34.32
25$3.21880$80.47
50$3.06440$153.22
100$2.91740$291.74
250$2.73460$683.65
500$2.60404$1,302.02
1,000$2.47956$2,479.56
3,000$2.29456$6,883.68
Manufacturers Standard Package